Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part No2957-43Copy
Manufacturer Standard Lead Time11 weeks
Order Code1171647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.190 (CNY74.7947) |
| 5+ | CNY64.870 (CNY73.3031) |
| 10+ | CNY63.550 (CNY71.8115) |
| 20+ | CNY62.220 (CNY70.3086) |
| 50+ | CNY60.900 (CNY68.817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.19 (CNY74.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2957-43Copy
Manufacturer Standard Lead Time11 weeks
Order Code1171647
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric36mm
External Depth - Metric57mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.42"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
An economic ABS keyfob.
- Moulded in ABS
- 3 button layout
- Snap-fit assembly of lid and base
- Separate enclosed battery compartment for coin cell in base
- Small eyelet for key-ring
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
16mm
External Depth - Metric
57mm
Body Colour
Black
External Height - Imperial
0.63"
External Depth - Imperial
2.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
36mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01253
