Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part No2957-22Copy
Manufacturer Standard Lead Time11 weeks
Order Code1171645
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.040 (CNY72.3652) |
| 5+ | CNY62.760 (CNY70.9188) |
| 10+ | CNY61.480 (CNY69.4724) |
| 20+ | CNY60.200 (CNY68.026) |
| 50+ | CNY58.920 (CNY66.5796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.04 (CNY72.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2957-22Copy
Manufacturer Standard Lead Time11 weeks
Order Code1171645
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric36mm
External Depth - Metric57mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.42"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2957-22 is a Hand-held Case made of acrylonitrile butadiene styrene (ABS) with black finish. This economic Keyfobs with one control button layout.
- Snap-fit assembly of lid and base
- Separate enclosed battery compartment for coin cells in base
- Small eyelet for key-ring
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
16mm
External Depth - Metric
57mm
Body Colour
Black
External Height - Imperial
0.63"
External Depth - Imperial
2.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
36mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
-
Technical Docs (1)
Alternatives for 2957-22
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01221
