Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part No2955-20R-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code1264656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.310 (CNY61.3703) |
| 5+ | CNY51.760 (CNY58.4888) |
| 10+ | CNY48.830 (CNY55.1779) |
| 20+ | CNY48.000 (CNY54.240) |
| 50+ | CNY47.280 (CNY53.4264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.31 (CNY61.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2955-20R-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code1264656
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric35mm
External Depth - Metric57mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial1.38"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal for wireless remote controls of all types
- Use for applications that require transmitting a signal or series of signal commands
- Material – ABS ; surface – textured black finish
- Enclosure has snap together design
- PCB mounting captured between standoffs when unit is snapped together
- Small battery coin cell lithium type (not included)
- 3 button option
- Dimensions: (HxWxD) 14.71 x 72.09 x 51.51mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
12mm
External Depth - Metric
57mm
Body Colour
Black
External Height - Imperial
0.47"
External Depth - Imperial
2.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (1)
Alternatives for 2955-20R-3
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:42031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
