Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.120 (CNY4.6556) |
Price for:Each
Minimum: 100
Multiple: 100
CNY412.00 (CNY465.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 460-2970-02-03-00 is a Straight Connector Pin, swage mount, made of brass with gold over nickel finish. This connector pin is recommended for 0.043-inch (1.09mm) mounting hole diameter.
- 0.062" (1.57mm) Board thickness
Applications
Test & Measurement
Technical Specifications
Insulation
-
Terminal Plating
-
Length - Below Flange
-
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Overall Length
-
Product Range
460
Technical Docs (3)
Alternatives for 460-2970-02-03-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001503

