Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No160-1457-02-01-00.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1310033
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4,973 In Stock
Need more?
4,973 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.780 (CNY4.2714) |
| 250+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.06 (CNY4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-1457-02-01-00.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1310033
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.08mm
Terminal PlatingSilver
Overall Length7.52mm
Length - Below Flange2.77mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.77mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
2.08mm
Overall Length
7.52mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 160-1457-02-01-00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
