Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-3712-01-01Copy
Order Code3255477
Product RangeAccutenna TW3712
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY832.440 (CNY940.6572) |
| 5+ | CNY815.800 (CNY921.854) |
| 10+ | CNY799.150 (CNY903.0395) |
| 50+ | CNY782.500 (CNY884.225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY832.44 (CNY940.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3712-01-01Copy
Order Code3255477
Product RangeAccutenna TW3712
Technical Datasheet
Antenna TypeDome
Frequency Min1.557GHz
Frequency Max1.606GHz
Antenna MountingPanel
Gain26dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW3712
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Dome
Frequency Max
1.606GHz
Gain
26dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.557GHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3712
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081
