Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.600 (CNY399.568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.60 (CNY399.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-78KCopy
Order Code4568811
Technical Datasheet
Connector TypeKelvin Clip
Current Rating10A
Jaw Opening Max12.7mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CTM-78K is a Kelvin clip with isolated jaws. Features a current path for the source and a circuit path for the sense.
- 10A maximum current rating
- Jaws open to 12.7mm
- 58mm length
Technical Specifications
Connector Type
Kelvin Clip
Jaw Opening Max
12.7mm
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
