Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.970 (CNY100.5361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.97 (CNY100.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-75KCopy
Order Code4568810
Technical Datasheet
Connector TypeKelvin Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CTM-75K is a small insulated Kelvin clip.
- 10A maximum current rating
- Jaws open to 7.9mm
- 41mm length
- Screw wire connection
- Temperature range from 0 to +60°C
Technical Specifications
Connector Type
Kelvin Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625
