Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.970 (CNY70.0261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.97 (CNY70.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-652-0Copy
Order Code4568808
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max7mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CTM-652-0 is a fully insulated small safety alligator clip with 4mm safety banana jack. Accepts retractable, sheathed, and standard banana plugs.
- 20A maximum current rating
- Jaws open to 7mm
- 82mm length
- Steel, nickel plated and glass-filled nylon material
- Black colour
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7mm
Product Range
-
Current Rating
20A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
