Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-30CCopy
Manufacturer Standard Lead Time19 weeks
Order Code4568806
Your Part Number
337 In Stock
Need more?
337 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.23 (CNY3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-30CCopy
Manufacturer Standard Lead Time19 weeks
Order Code4568806
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating5A
Jaw Opening Max4.8mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CTM-30C is a miniature copper alligator clip for general test work. Solder or crimp connection.
- 5A maximum current rating
- Jaws open to 0.188"
- 28mm length
- Use insulator CTM-32-#
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
4.8mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
