Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4523-50Copy
Manufacturer Standard Lead Time23 weeks
Order Code4721254
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.860 (CNY612.3018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.86 (CNY612.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4523-50Copy
Manufacturer Standard Lead Time23 weeks
Order Code4721254
Technical Datasheet
RF / Coaxial Termination TypeN Type Terminator Plug
Frequency Max18GHz
Impedance50ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT4523-50 is a N-Type male terminator, designed for operation from DC to 18GHz frequency with 2W power rating and a low VSWR. This terminator’s 50 ohm impedance minimizes signal reflections and ensuring optimal signal integrity. Built with a nickel-plated brass body, gold-plated centre contact, PTFE dielectric, and silicone rubber gasket, the CT4523-50 is ideal for laboratory instrumentation, RF testing, communications systems, and various measurement applications.
- Low VSWR for accurate measurements
- Brass, nickel plated body
- Brass, gold plated centre contact
- PTFE dielectric
- Red silicone rubber gasket
- One-year warranty
- Temperature range from 0°C to +125°C
Technical Specifications
RF / Coaxial Termination Type
N Type Terminator Plug
Impedance
50ohm
SVHC
No SVHC (21-Jan-2025)
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
