Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4522-50Copy
Manufacturer Standard Lead Time23 weeks
Order Code4721253
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.380 (CNY124.7294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.38 (CNY124.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4522-50Copy
Manufacturer Standard Lead Time23 weeks
Order Code4721253
Technical Datasheet
RF / Coaxial Termination TypeBNC Terminator Plug
Frequency Max6GHz
Impedance50ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT4522-50 is a BNC male terminator designed for operation from DC to 6GHz frequency with 1W power rating and a low VSWR of 1.20:1 across the entire frequency range. This terminator’s 50 ohm impedance matches a standard coaxial cable impedance, minimizing signal reflections and ensuring optimal signal integrity. Built with a nickel-plated brass body, gold-plated centre contact, PTFE dielectric, silicone rubber gasket, the CT4522-50 is ideal for laboratory instrumentation, RF testing, communications systems, and various measurement applications.
- Low VSWR (1.20:1) minimizes signal reflections for accurate measurements
- Brass, nickel plated body
- Brass, gold plated centre contact
- PTFE dielectric
- Red silicone rubber gasket
- One-year warranty
- Temperature range from 0°C to +125°C
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Impedance
50ohm
SVHC
No SVHC (21-Jan-2025)
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
