Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4516-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code4382115
Product RangeCT4516 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.320 (CNY417.3316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.32 (CNY417.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4516-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code4382115
Product RangeCT4516 Series
Technical Datasheet
Inter Series Connector AMagnetic - 6mm
Convert From Positions1Ways
Convert From Gender-
Inter Series Connector BSheathed - 4mm
Convert To Positions1Ways
Convert To GenderJack
Product RangeCT4516 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inter Series Connector A
Magnetic - 6mm
Convert From Gender
-
Convert To Positions
1Ways
Product Range
CT4516 Series
Convert From Positions
1Ways
Inter Series Connector B
Sheathed - 4mm
Convert To Gender
Jack
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015695
