Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4502Copy
Manufacturer Standard Lead Time8 weeks
Order Code4382447
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.250 (CNY420.6425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.25 (CNY420.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4502Copy
Manufacturer Standard Lead Time8 weeks
Order Code4382447
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max1.2"
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
1.2"
Product Range
-
Current Rating
20A
Insulator Colour
Black, Red
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112039
