Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.470 (CNY511.2911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.47 (CNY511.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4455-100Copy
Order Code4553080
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorMolded Double Banana Plug to 2x 4mm Stackable Banana Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58C/U
Connector Type AMolded Double Banana Plug
Connector Type B2x 4mm Stackable Banana Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
Molded Double Banana Plug
Impedance
50ohm
Product Range
-
Connector to Connector
Molded Double Banana Plug to 2x 4mm Stackable Banana Plug
Coaxial Cable Type
RG58C/U
Connector Type B
2x 4mm Stackable Banana Plug
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
