Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4453-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4553078
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.040 (CNY404.5852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.04 (CNY404.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4453-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code4553078
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Plug to 2x 4mm Stackable Banana Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type B2x 4mm Stackable Banana Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to 2x 4mm Stackable Banana Plug
Coaxial Cable Type
RG58C/U
Connector Type B
2x 4mm Stackable Banana Plug
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078926
