Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4416Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.630 (CNY626.7319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.63 (CNY626.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4416Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531662
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max8.5mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT4416 is a medium insulated alligator clip pair with 4mm sheathed jack. The clip is fully insulated for the extra protection you need in high category environments. Rated to 1,000V CAT III and 600V CAT IVa, this clip is in compliance with the IEC 61010-031 safety standards. The CT4416 is rated to 10A and offers a 4mm sheathed jack for standard or sheathed banana plugs. The jaw opens to 9mm accommodating conductors up to 7mm in diameter. Once in place, the spring loaded, three-incisor mouth will hold securely to screw heads or flat headed objects.
- Black and red alligator clip pair
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8.5mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
