
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,142.290 (CNY4,680.7877) |
Product Information
Product Overview
CT4071 is a 50MHz differential probe allows safe, accurate measurement between two voltage points where neither point is referenced to ground. The probe has a 50MHz bandwidth, and it offers 100x, 200x, 500x, and 1000x attenuation settings. Compatible with oscilloscopes from all major manufacturers, the probe is exclusively powered by the included 9V power adapter.
- Selectable attenuation settings of 100x/200x/500x/1000x
- Risetime is 7ns
- Meets IEC 61010-031 safety standard
- ±3500V differential i/p voltage at 1000x
- High accuracy of ±2%, ±5mV offset(typical), 2mVrms noise(typical), 50 ohm source impedance
- Power and over range indicator LEDs
- 100cm BNC cable length, 55cm input leads length
- Dimension is 240 x 80 x 30mm
- Operating temperature range from 0°C to 50°C
Contents
Differential probe, 2 x high voltage hook probes, black & red, 2 x alligator clips, black & red, 2 x sheathed 4mm banana plug test leads, silicone jacketed, black & red, 1 x insulated BNC cable, 100cm, 1 x 9V power adapter included (CT3957-NA).
Technical Specifications
Differential
3.5kV
Oscilloscopes
No SVHC (27-Jun-2024)
50MHz
100:1, 200:1, 500:1, 1000:1
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
