Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4006-2Copy
Order Code3525937
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4006-2Copy
Order Code3525937
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating1kV
Contact Plating-
Connector ColourRed
Contact Material-
Contact Termination TypeSolder
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
TUK SGACK902S Keystone Coupler
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
