Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3957-EUCopy
Manufacturer Standard Lead Time19 weeks
Order Code4531732
Product RangeCT3957 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25,905.890 (CNY29,273.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25,905.89 (CNY29,273.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3957-EUCopy
Manufacturer Standard Lead Time19 weeks
Order Code4531732
Product RangeCT3957 Series
Technical Datasheet
Accessory TypePower Adapter
Product RangeCT3957 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3957-EU is a CT3957 series 9V DC power adapter for Cal Test Electronics' Elditest clamp-on current probes (CP6220, CP6550, CP6770, CP6990) and differential probes (CT4068, CT4076, CT407).
- European style mains plug
- 230VAC at 50Hz input power, 9VDC/300mA output power
- Output plug: 2.1mm x 5.5mm, centre pin negative
- UL listed
- Temperature range from -10 to 40°C
- 1- year warranty
Technical Specifications
Accessory Type
Power Adapter
Product Range
CT3957 Series
For Use With
Cal Test CP6220/550/770/990, CT4066/071/196/197/198 Current & Differential Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227
