Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3955-100Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531682
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.650 (CNY152.1545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.65 (CNY152.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3955-100Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531682
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3955-100 is a general purpose high quality BNC male to male coaxial insulated cable assembly. Moulded bend relief boot. Use with Cal Test Electronics' Elditest clamp-on current probes.
- Frequency range from DC to 1GHz
- 50 ohm impedance
- RG-58C/U cable
- 100cm length
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364053
