Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3945BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4531730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.950 (CNY117.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.95 (CNY117.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3945BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4531730
Technical Datasheet
Accessory TypeSpade Lug Adapter
For Use WithCal Test 3900B Series DMM Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3945B is a UL listed pair of spade lug accessories for 3900B series DMM probes. Spade lugs fit both #6 and #4 screws and lugs. Spades are .81 mm (.032") thick with PVC insulated bodies. Remove the probe's safety cap to access the 2 mm diameter pin tips and attach spade lugs. Lugs "snap-lock" to the probes for firm attachment.
- Pair of black and red
- #6 and #4 spade openings
- UL 61010-031 rated
- <30VAC /<60VDC CAT II UL rating, 5A maximum current
- Temperature range from -20°C to +80°C
Technical Specifications
Accessory Type
Spade Lug Adapter
Product Range
-
For Use With
Cal Test 3900B Series DMM Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
