
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,269.530 (CNY1,434.5689) |
Product Information
Product Overview
CT3740 is a spectrum analyser kit provides an enhanced 10 piece selection of coaxial adapters, cables and attenuators for general purpose use with spectrum analysers up to 3 GHz.
- Temperature range from 0°C to +80°C
- 50 ohm impedance
- Senior technician level spectrum analyser kit
Contents
1 x BNC female-male-female tee adapter, 50 ohm, 1 x BNC female to N male adapter, 50 ohm, 1 x BNC female to N female adapter, 50 ohm, 1 x BNC female to 4mm banana plug adapter, 2 x BNC male cable, 50 ohm, RG 58C/U, 100cm (40"), 1 x BNC male to SMA female adapter, 50 ohm, 1 x BNC male terminator, 50 ohm ±1%, 1 x BNC female to SMA male adapter, 50 ohm, 1 x BNC attenuator, 10dB, BNC male to female, 50 ohm, 4GHz, 2W.
Technical Specifications
BNC F-M-F Tee/F-N M/F-N F/F-Banana Plug/M-SMA F/F-SMA M Adapter, M-Cable, M-Terminator, Attenuator
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
