Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3735Copy
Manufacturer Standard Lead Time19 weeks
Order Code4568767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY752.450 (CNY850.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY752.45 (CNY850.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3735Copy
Manufacturer Standard Lead Time19 weeks
Order Code4568767
Technical Datasheet
Kit ContentsBNC F-M-F Tee/F-N Male/Female-4mm Plug Adapter, BNC Male/Male-IC Clips Cable, Feed-Thru Terminator
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3735 is a function generator accessory kit. The Senior Technician six piece function generator kit provides the necessary cables and adapters to effectively begin using your instrument.
- Temperature range from 0°C to +80°C
- 50 ohm impedance
- General purpose applications
Contents
1 x BNC female-male-female tee adapter 50 ohm, 1 x BNC female to N male adapter 50 ohm, 1 x BNC female to 4mm banana plug adapter, 1 x BNC male cable (50 ohm, RG-58C/U, 100cm), 1 x BNC 50 ohm feed-thru terminator (male-female 2W 1%), 1 x BNC male to IC clips cable (50 ohm, RG-58C/U, 100cm).
Technical Specifications
Kit Contents
BNC F-M-F Tee/F-N Male/Female-4mm Plug Adapter, BNC Male/Male-IC Clips Cable, Feed-Thru Terminator
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
