Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.810 (CNY92.4453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.81 (CNY92.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3207WCopy
Order Code4666545
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating36A
Voltage Rating1kV
Contact Plating-
Connector ColourBlack, Red
Contact Material-
Contact Termination TypeSolderless
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3207W is a sheathed banana jack DIY. This model number is a pair (R & B) fully insulated, sheathed, 4mm in-line jacks. Set screws provide solderless assembly. It provides 1,000V IEC 61010-031 rating when assembled correctly.
- IEC rating when using equally rated lead wire
- Three (3) piece assembly easily snaps together
- Model 3207W includes 1.5mm Allen wrench with jack pair
- 1,000V CAT III IEC rating
- 36A maximum current rating
- 10 milliohms maximum resistance
- Temperature range from -20°C to +80°C
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black, Red
Contact Termination Type
Solderless
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
