Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.260 (CNY95.2138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.26 (CNY95.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3205WCopy
Order Code4666542
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating1kV
Contact Plating-
Connector ColourBlack, Red
Contact Material-
Contact Termination TypeSolderless
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3205W is a straight banana plug set. It has pair of (R & B) 4mm Do-it-Yourself (DIY) sheathed straight banana plugs that allow users to build their own test leads and meet the latest safety standards. Solderless set screw wire connection and snap together housing for easy field assembly.
- IEC rating when using equally rated lead wire
- Convenient black and red packaged pair
- IEC voltage rating - 1000V CAT III
- Three (3) piece assembly
- Includes 1.5mm Allen wrench with plug pair
- 36A maximum current rating
- 10 milliohms maximum resistance
- Temperature range from -20°C to +80°C
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black, Red
Contact Termination Type
Solderless
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
