Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.740 (CNY114.9662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.74 (CNY114.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3202Copy
Order Code4666539
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating600V
Contact Plating-
Connector ColourBlack, Red
Contact Material-
Contact Termination TypeSolderless
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3202 is a retractable sheathed banana plug set. It is a pair (R & B) 4mm Do-it-Yourself (DIY) straight, retractable sleeve banana plugs that allow users to build their own test leads that meet the latest international safety standards. Solderless set screw wire connection and snap together housing for easy field assembly.
- IEC rated when using equally rated test lead wire
- Convenient black and red packaged pair
- IEC voltage rating - 600 V CAT II
- Five (5) piece snap-together assembly
- Requires 1.5mm Allen wrench for assembly
- 36A maximum current rating
- 10mohm maximum resistance
- Temperature range from -20°C to +80°C
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Black, Red
Contact Termination Type
Solderless
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
