Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3160-0Copy
Order Code4531765
Product RangeCT3160 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY685.720 (CNY774.8636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY685.72 (CNY774.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3160-0Copy
Order Code4531765
Product RangeCT3160 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kVDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product RangeCT3160 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3160-0 is a CT3160 series moulded 4mm double banana plug or MDP banana plug. Do-It-Yourself easy to assembly without solder dual banana plug.
- ABS body, brass with nickel plated plug, BeCU with nickel plated contact
- Cable diameters to 5.5mm
- Wire attachment to 18 - 22AWG
- 33VAC/ 70VDC IEC rating
- Maximum voltage of 5000VDC, maximum current of 15A, maximum resistance of 5mohm
- Temperature range from -20° to +80°C
- Black colour banana plug
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
CT3160 Series
Connector Mounting
Cable Mount
Voltage Rating
5kVDC
Connector Colour
Black
Contact Termination Type
Solderless
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
