Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3151SP-2Copy
Order Code4531764
Product RangeCT3151SP Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.890 (CNY42.8157) |
| 5+ | CNY34.850 (CNY39.3805) |
| 10+ | CNY33.050 (CNY37.3465) |
| 20+ | CNY32.290 (CNY36.4877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.89 (CNY42.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3151SP-2Copy
Order Code4531764
Product RangeCT3151SP Series
Technical Datasheet
GenderJack
Connector MountingPanel PCB Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeThrough Hole Right Angle
Product RangeCT3151SP Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3151SP-2 is a CT3151SP series UL recognized 4mm sheathed banana jack (socket) centre line .300" (7.6mm) above PCB surface, accepts sheathed or shrouded banana plugs and meets international safety standards. Component recognition per UL 61010-1 and CAN/CSA C22.2 No. 61010-1 to 1,000V CAT III, 25A. Designed for horizontal printed circuit mounting from the rear of the panel.
- Horizontal PCB mount
- UL recognized per file no. E315929, PICQ2 and PICQ8
- Polyamide (nylon) body, bass with nickel plated jack
- 3mm panel thickness
- Maximum resistance of 5mohm
- Temperature range from -20° to +80°C
- Red colour banana jack
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
CT3151SP Series
Connector Mounting
Panel PCB Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
