Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2944-75Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY570.870 (CNY645.0831) |
| 5+ | CNY559.460 (CNY632.1898) |
| 10+ | CNY548.040 (CNY619.2852) |
| 25+ | CNY536.620 (CNY606.3806) |
| 50+ | CNY525.210 (CNY593.4873) |
| 100+ | CNY513.790 (CNY580.5827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY570.87 (CNY645.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2944-75Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531734
Technical Datasheet
RF / Coaxial Termination TypeBNC Terminator Plug
Operating Frequency Min0Hz
Operating Frequency Max1GHz
Connector TypeBNC Coaxial
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2944-75 is a general purpose BNC feed-thru terminator, male to female. Matches higher impedance devices to input impedance of the test equipment.
- Frequency range from DC to 1GHz
- Gold plated centre contacts
- 1W average power
- 75ohm impedance
- Input voltage of ≤8VDC / 16Vp-p AC, ≤10VDC / 20Vp-p AC
- Temperature range from 0 to +125°C
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Operating Frequency Max
1GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0Hz
Connector Type
BNC Coaxial
Impedance
75ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
