Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2763Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531698
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.210 (CNY116.6273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.21 (CNY116.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2763Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531698
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2763 is a general purpose BNC male to N Type female between-series coax adapter.
- Frequency range from DC to 4GHz
- 50 ohm impedance
- VSWR maximum 1.30:1 - DC to 4GHz
- Brass with nickel plated body, PTFE dielectric
- Temperature range from -20° to +80°C
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
