Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2715Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531751
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,223.530 (CNY5,902.5889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,223.53 (CNY5,902.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2715Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531751
Technical Datasheet
Accessory TypeTrimmer Tool
For Use WithCAL Test Electronics 5mm Oscilloscope Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2715 is a 5mm scope probe trimmer tool.
Technical Specifications
Accessory Type
Trimmer Tool
Product Range
-
For Use With
CAL Test Electronics 5mm Oscilloscope Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
