
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.680 (CNY552.2084) |
Product Information
Product Overview
CT2696C is a digital multimeter accessory kit. This kit is an accumulation of the most popular accessories for use with a hand-held digital multimeter - DMM. Accessories come in a clear pouch for convenient storage and components are compatible with major manufacturer's multimeters.
- Meets IEC 61010-031 safety standard
- Caps on probes provide CAT III / CAT IV rating
- Sprung hooks snap-lock to probe bodies
- Flexible silicone jacketed test lead wire
- Right-angle 4mm sheath banana plug for meter connection
- Packaged in clear PVC storage pouch
Contents
(2) probe body, 2mm tip w/safety cap: (1) black, (1) red - (CT3975), (2) adapter 6mm spade 4mm jack: (1) black, (1) red - (CT2661), (2) sprung hook: (1) black, (1) red - (CT3947), (2) banana test lead sheath plug to right-angle plug, Silicone jacket, 150cm (60"): (1) black, (1) red - (CT3754-150), (2) insulated alligator clip, Extra large: (1) black, (1) red - (CT3286).
Technical Specifications
Adapters, Ex-Lg Alligator Clips, 3900 Series Fix Tip Probes, Sprung Hooks & 1.5m Silicone Leads
No SVHC (07-Nov-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
