Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2490ACopy
Manufacturer Standard Lead Time23 weeks
Order Code4666529
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.560 (CNY143.0128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.56 (CNY143.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2490ACopy
Manufacturer Standard Lead Time23 weeks
Order Code4666529
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max24mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT2490A is a fully insulated large jaw alligator clip pair (black and red) with safety 4mm jack. Jaw opens to 25 mm (0.96"). It meets IEC 61010-031 safety standards.
- Polypropylene body material and nickel plated brass contact material
- 1,000V CAT III / 600V CAT IV IEC rating
- 20A maximum current rating
- Temperature range from -20°C to +80°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
24mm
Product Range
-
Current Rating
20A
Insulator Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
