Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2151-200-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code4666523
Product RangeCT2151 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.080 (CNY253.2104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.08 (CNY253.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2151-200-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code4666523
Product RangeCT2151 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial6.5ft
Lead Length - Metric2m
Insulator ColourYellow
Current Rating36A
Voltage Rating600V
Product RangeCT2151 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT2151-200-4 is a CT2151 series stacking banana plug test lead. It is 4mm stacking, retractable sleeve banana plug to stacking, retractable sleeve test lead. Added safety and protection when standard banana jack connections are encountered. With largest gauge silicone jacketed wire, 2.50mm² (13AWG). Clear covering sleeve retracts as you plug into the jack. Banana plug includes a grey plastic insulation tip for added protection.
- 200cm in length, yellow colour
- Polyamide body material, nickel plated brass contact material
- Nickel plated BeCu banana contact
- Meets IEC 61010-031 safety specifications
- 600V CAT II IEC rating
- 36A maximum current rating
- Silicone jacket material
- 651 x 0.07mm stranding (# x dia.)
- 3.9mm jacket OD
- Temperature range from -20 to +80°C
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
6.5ft
Insulator Colour
Yellow
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
2m
Current Rating
36A
Product Range
CT2151 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
