Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2131-150-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2917282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY129.010 (CNY145.7813) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,290.10 (CNY1,457.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2131-150-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2917282
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating12A
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
12A
Test Connector Type B
4mm Stackable Banana Plug
Insulator Colour
Black
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045904
