Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2131-100-0Copy
Order Code4666519
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.080 (CNY91.6204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.08 (CNY91.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2131-100-0Copy
Order Code4666519
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating12A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT2131-100-0 is a CT2131 series 4mm stacking banana plug to stacking banana plug test lead. It is highly flexible silicone lead with lead for all applications. Stacking feature allows for multiple connections.
- 100cm in length, black in colour
- Polyamide (nylon) body material, nickel plated brass contact material
- Nickel plated BeCu banana contact
- 33VAC / 70VDC IEC rating
- 1,200V AC/DC maximum voltage rating, 12A maximum current
- 55 milliohms maximum resistance
- Silicone jacket material, 0.75mm² conductor area
- 18AWG wire gauge, 195 x 0.07mm stranding (# x dia.)
- 3.7mm jacket OD
- Temperature range from -20 to +80°C
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
12A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
