Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSF370-2.00M-0.01%-5PPMCopy
Manufacturer Standard Lead Time8 weeks
Order Code3218352
Your Part Number
21 In Stock
150 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.190 (CNY421.7047) |
| 2+ | CNY363.420 (CNY410.6646) |
| 3+ | CNY353.650 (CNY399.6245) |
| 5+ | CNY343.880 (CNY388.5844) |
| 10+ | CNY334.100 (CNY377.533) |
| 20+ | CNY327.830 (CNY370.4479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.19 (CNY421.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF370-2.00M-0.01%-5PPMCopy
Manufacturer Standard Lead Time8 weeks
Order Code3218352
Technical Datasheet
Resistance2Mohm
Power Rating750mW
Resistor Case / PackageRadial Leaded
Resistor Technology-
Operating Temperature Min-40°C
Technical Specifications
Resistance
2Mohm
Resistor Case / Package
Radial Leaded
Operating Temperature Min
-40°C
Power Rating
750mW
Resistor Technology
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
