Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSF370-1.00M-0.01%-5PPMCopy
Manufacturer Standard Lead Time19 weeks
Order Code3218350
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.630 (CNY345.3619) |
| 2+ | CNY296.980 (CNY335.5874) |
| 3+ | CNY288.330 (CNY325.8129) |
| 5+ | CNY279.680 (CNY316.0384) |
| 10+ | CNY271.020 (CNY306.2526) |
| 20+ | CNY265.930 (CNY300.5009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY305.63 (CNY345.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF370-1.00M-0.01%-5PPMCopy
Manufacturer Standard Lead Time19 weeks
Order Code3218350
Technical Datasheet
Power Rating750mW
Resistor Technology-
Resistor TypeUltra Precision
Product Diameter-
Product Width1.91mm
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Rating
750mW
Resistor Type
Ultra Precision
Product Width
1.91mm
Qualification
-
Resistor Technology
-
Product Diameter
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005479
