Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF340-50.0K-0.01%-5PPMCopy
Order Code3218348
Technical Datasheet
Power Rating330mW
Voltage Rating300V
Resistor TypeUltra Precision
Product Diameter-
Product Width1.91mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Rating
330mW
Resistor Type
Ultra Precision
Product Width
1.91mm
Voltage Rating
300V
Product Diameter
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084
