Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSF340-1.00M-0.01%-5PPMCopy
Manufacturer Standard Lead Time18 weeks
Order Code3218341
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.230 (CNY263.5499) |
| 2+ | CNY225.900 (CNY255.267) |
| 3+ | CNY218.560 (CNY246.9728) |
| 5+ | CNY211.220 (CNY238.6786) |
| 10+ | CNY203.880 (CNY230.3844) |
| 20+ | CNY200.050 (CNY226.0565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.23 (CNY263.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF340-1.00M-0.01%-5PPMCopy
Manufacturer Standard Lead Time18 weeks
Order Code3218341
Technical Datasheet
Power Rating330mW
Voltage Rating300V
Resistor Technology-
Resistor TypeUltra Precision
Product Diameter-
Product Length19.05mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Power Rating
330mW
Resistor Technology
-
Product Diameter
-
Product Width
1.91mm
Operating Temperature Max
85°C
Voltage Rating
300V
Resistor Type
Ultra Precision
Product Length
19.05mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003103
