Print Page
8 In Stock
Need more?
8 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.100 (CNY110.853) |
| 3+ | CNY88.460 (CNY99.9598) |
| 5+ | CNY78.810 (CNY89.0553) |
| 10+ | CNY69.160 (CNY78.1508) |
| 20+ | CNY62.730 (CNY70.8849) |
| 50+ | CNY56.290 (CNY63.6077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.10 (CNY110.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR20-0.050-1%Copy
Manufacturer Standard Lead Time24 weeks
Order Code4336202
Product RangeSR Series
Technical Datasheet
Resistance0.05ohm
Product RangeSR Series
Power Rating2W
Resistor TechnologyThick Film
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient0 to +150ppm/°C
Product Length14.35mm
Product Width2.29mm
Product Height10.16mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.05ohm
Power Rating
2W
Resistor Case / Package
-
Temperature Coefficient
0 to +150ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
14.35mm
Product Height
10.16mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001672

