Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.210 (CNY91.7673) |
| 2+ | CNY75.140 (CNY84.9082) |
| 3+ | CNY69.060 (CNY78.0378) |
| 5+ | CNY62.980 (CNY71.1674) |
| 10+ | CNY56.900 (CNY64.297) |
| 20+ | CNY55.810 (CNY63.0653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.21 (CNY91.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR10-0.008-1%Copy
Manufacturer Standard Lead Time19 weeks
Order Code4336543
Product RangeSR Series
Technical Datasheet
Resistance0.008ohm
Product RangeSR Series
Power Rating1W
Resistor TechnologyThick Film
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient0 to +200ppm/°C
Product Length9.27mm
Product Width2.29mm
Product Height9.4mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.008ohm
Power Rating
1W
Resistor Case / Package
-
Temperature Coefficient
0 to +200ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
9.27mm
Product Height
9.4mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

