Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoMP915-100-1%
Order Code1612032
Product RangeKool-Pak MP900 Series
Your Part Number
1,664 In Stock
18 more incoming. You can reserve stock now
1500 Next business day delivery available(Shanghai stock)
164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.200 (CNY42.036) |
| 2+ | CNY35.010 (CNY39.5613) |
| 3+ | CNY32.810 (CNY37.0753) |
| 5+ | CNY30.620 (CNY34.6006) |
| 10+ | CNY28.420 (CNY32.1146) |
| 20+ | CNY27.890 (CNY31.5157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.20 (CNY42.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP915-100-1%
Order Code1612032
Product RangeKool-Pak MP900 Series
Technical Datasheet
Resistance100ohm
Product RangeKool-Pak MP900 Series
Power Rating15W
Resistance Tolerance± 1%
Resistor Case / PackageTO-126
Voltage Rating200V
Resistor TechnologyThick Film
Temperature Coefficient-20ppm/°C to +80ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length8.12mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
15W
Resistor Case / Package
TO-126
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
8.12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP900 Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
-20ppm/°C to +80ppm/°C
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225
