Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66395G0000X187Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355034
Product RangeB66395 Series
Your Part Number
716 In Stock
Need more?
716 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.740 (CNY46.0362) |
| 10+ | CNY27.500 (CNY31.075) |
| 25+ | CNY26.460 (CNY29.8998) |
| 50+ | CNY25.410 (CNY28.7133) |
| 100+ | CNY24.370 (CNY27.5381) |
| 243+ | CNY23.320 (CNY26.3516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.74 (CNY46.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66395G0000X187Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355034
Product RangeB66395 Series
Technical Datasheet
Core TypeETD
Core SizeETD54/28/19
For Use With-
Core Material GradeN87
Effective Magnetic Path Length127mm
Ae Effective Cross Section Area280mm²
Inductance Factor Al4.45µH
Product RangeB66395 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66395G0000X187 is an ETD54-type Transformer Ferrite Core with N87 material grade. It has ungapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.
- 4450 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
127mm
Inductance Factor Al
4.45µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD54/28/19
Core Material Grade
N87
Ae Effective Cross Section Area
280mm²
Product Range
B66395 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08845