Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631800202Copy
Order Code4335973
Product Range31 MATERIAL Series
Your Part Number
63 In Stock
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.850 (CNY13.3905) |
| 5+ | CNY10.010 (CNY11.3113) |
| 10+ | CNY8.160 (CNY9.2208) |
| 25+ | CNY7.040 (CNY7.9552) |
| 50+ | CNY6.370 (CNY7.1981) |
| 200+ | CNY4.970 (CNY5.6161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631800202Copy
Order Code4335973
Product Range31 MATERIAL Series
Technical Datasheet
Core TypeToroid
Core Size9.5mm x 4.75mm x 3.3mm
Core Material Grade31
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al0.44nH
Product Range31 MATERIAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
31
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
0.44nH
SVHC
No SVHC (04-Feb-2026)
Core Size
9.5mm x 4.75mm x 3.3mm
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Ae Effective Cross Section Area
7.3mm²
Product Range
31 MATERIAL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588