Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801C2245A200Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2673803RL
Cut Tape2673803
Product RangeB82801C Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.370 | CNY26.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.370 (CNY29.7981) |
| 5+ | CNY25.110 (CNY28.3743) |
| 10+ | CNY23.850 (CNY26.9505) |
| 25+ | CNY22.130 (CNY25.0069) |
| 50+ | CNY21.430 (CNY24.2159) |
| 200+ | CNY20.150 (CNY22.7695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801C2245A200Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2673803RL
Cut Tape2673803
Product RangeB82801C Series
Technical Datasheet
Turns Ratio1:200
Inductance22.4mH
Primary Current40A
ET Constant496Vµs
Frequency Range50kHz to 500kHz
DC Resistance Secondary200ohm
DC Resistance Primary280ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:200
Primary Current
40A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
280ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
22.4mH
ET Constant
496Vµs
DC Resistance Secondary
200ohm
Transformer Mounting
Surface Mount
Product Range
B82801C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715