Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCS020-EE0503KSCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4036612RL
Cut Tape4036612
Product RangePCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY28.180 | CNY281.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY28.180 (CNY31.8434) |
| 100+ | CNY25.440 (CNY28.7472) |
| 500+ | CNY23.610 (CNY26.6793) |
| 1000+ | CNY21.760 (CNY24.5888) |
| 2000+ | CNY19.910 (CNY22.4983) |
| 4000+ | CNY18.060 (CNY20.4078) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCS020-EE0503KSCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4036612RL
Cut Tape4036612
Product RangePCS Series
Technical Datasheet
Turns Ratio1:125
Inductance3H
Primary Current20A
ET Constant67.5Vµs
Frequency Range1MHz
DC Resistance Secondary7ohm
DC Resistance Primary7mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:125
Primary Current
20A
Frequency Range
1MHz
DC Resistance Primary
7mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
3H
ET Constant
67.5Vµs
DC Resistance Secondary
7ohm
Transformer Mounting
Surface Mount
Product Range
PCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104