Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251200Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4066187RL
Cut Tape4066187
Product RangeWE-CST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.060 | CNY44.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.060 (CNY49.7878) |
| 10+ | CNY41.140 (CNY46.4882) |
| 50+ | CNY37.220 (CNY42.0586) |
| 200+ | CNY34.900 (CNY39.437) |
| 400+ | CNY33.140 (CNY37.4482) |
| 750+ | CNY30.690 (CNY34.6797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251200Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4066187RL
Cut Tape4066187
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:200
Inductance8mH
Primary Current20A
ET Constant100Vµs
Frequency Range1MHz
DC Resistance Secondary16.5ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:200
Primary Current
20A
Frequency Range
1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
8mH
ET Constant
100Vµs
DC Resistance Secondary
16.5ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041