Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoAIM16/8Copy
Manufacturer Standard Lead Time12 weeks
Order Code1131446
Product RangeAIM Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,246.220 (CNY7,058.2286) |
| 5+ | CNY6,121.300 (CNY6,917.069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,246.22 (CNY7,058.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoAIM16/8Copy
Manufacturer Standard Lead Time12 weeks
Order Code1131446
Product RangeAIM Series
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Input Voltage115V, 220V, 230V, 240V
Output Voltage115V, 220V, 230V, 240V
Power Rating3.84kVA
Output Current16A
Isolation Voltage-
Transformer MountingPanel Mount
Input ConnectionScrew
Output ConnectionScrew
Product RangeAIM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Autotransformer for adjustment of the voltage on the input and output sides with no requirement for electrical isolation.
- Screw terminals under cover with strain relief
- Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (AIM 1.8/8 - AIM 5.0/2.5)
- Very high efficiency
- Integrated short-circuit and overload protection
- Low weight and small size (compared to isolating transformers)
Applications
Power Management, Industrial
Warnings
This transformer does not provide isolation from mains voltage.
Technical Specifications
Voltage Function
Step-Up / Step-Down
Output Voltage
115V, 220V, 230V, 240V
Output Current
16A
Transformer Mounting
Panel Mount
Output Connection
Screw
SVHC
No SVHC (21-Jan-2025)
Input Voltage
115V, 220V, 230V, 240V
Power Rating
3.84kVA
Isolation Voltage
-
Input Connection
Screw
Product Range
AIM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.5